Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72500E5170S270
Manufacturer Part #:

B72500E5170S270

Manufacturer:

Description: Varistors 17Vrms 30A CT0603S17BCCG2
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,422, Mouser Enhanced Catalog
PDF Page 2,422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 22 V
Voltage Rating AC: 17 V
Clamping Voltage: 50 V
Peak Surge Current: 30 A
Surge Energy Rating: 75 mJ
Capacitance: 74.2 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Series: CT
Tolerance: 60 %
Varistor Voltage: 25 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  50: $0.323
  100: $0.213
  500: $0.157
  1,000: $0.134
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.118
  8,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2G-TR DC12
Low Signal Relays - PCB InsideL NoLatch 2.54 DPDT ...
Omron Electronics
1: $3.48
G6K-2G-TR DC5
Low Signal Relays - PCB InsideL NoLatch 2.54 DPDT ...
Omron Electronics
1: $3.31
RG1608P-103-B-T5
Thin Film Resistors - SMD 1/16W 10K ohm 0.1% 25ppm
Susumu
1: $0.41
146134-4
Headers & Wire Housings DRST 10P HDR SMT
TE Connectivity / AMP
1: $0.55
AT93C86A-10PU-2.7
EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 2.7V
Atmel
1: $0.47
CP1SA-12V-X
Automotive Relays RELA AUTO MIN LOPR 20A 12VDC SMD
Panasonic Electric Works
1: $3.94
RJCSE-5380-01
Ethernet & Telecom Connectors RJ45;8 contacts;sh R ...
Amphenol Commercial Products
1: $1.25
SMBT3906DW1T1G
Transistors Bipolar - BJT SS GP XSTR PNP 40V
ON Semiconductor
1: $0.51
NL17SH04P5T5G
Inverters INVERTER
ON Semiconductor
1: $0.49
ERJ-3EKF2492V
Thick Film Resistors - SMD 0603 24.9Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00


This product is also available in:
160769056 131395875