|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72500E5170S260
Manufacturer Part #:

B72500E5170S260

Manufacturer:

Description:
Varistors 17Vrms 30A CT0603S17BCCG
Mouser Online Catalog Page 803, Mouser Online Catalog
PDF Page 803, PDF Catalog Page
B72500E5170S260 Datasheet B72500E5170S260 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Voltage Rating AC: 17 VAC
Voltage Rating DC: 22 VDC
Varistor Voltage: 25 VDC
Clamping Voltage: 50 V
Peak Surge Current: 30 A
Surge Energy Rating: 75 mJ
Capacitance: 74.2 pF
Operating Temperature Range: - 55 C to + 125 C
Series: E
Packaging: Reel
Brand: EPCOS / TDK
Case Code - in: 0603
Case Code - mm: 1608
Length: 1.6 mm
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tolerance: 60 %
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,363
GCM155R71C104KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 569,257
GCM155R71H102KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,517
RK73Z1ETTP Thick Film Resistors - SMD 916,856
BC807-40W,115 Bipolar Transistors - BJT 79,589
BC857BS,115 Bipolar Transistors - BJT 25,710
RK73B1JTTD102J Thick Film Resistors - SMD 431,297
RK73B1JTTD103J Thick Film Resistors - SMD 617,451
RK73Z1JTTD Thick Film Resistors - SMD 1,078,422
RK73B1JTTD104J Thick Film Resistors - SMD 261,808
Real Time Availability
Stock:
4,520 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.305
100:
$0.137
$0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.098
$0.095
$0.091
$0.079
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131395875 136756879 156058099 161858062 129527177 160769056 195371018