Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72500E2170S170
Manufacturer Part #:

B72500E2170S170

Manufacturer:

Description:
Varistors 17Vrms 30A CT0603S17ALCG2
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 22 V
Voltage Rating AC: 17 V
Clamping Voltage: 50 V
Peak Surge Current: 30 A
Surge Energy Rating: 75 mJ
Capacitance: 75 pF
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Brand: EPCOS / TDK
Case Code - in: 0603
Case Code - mm: 1608
Case Width: 0.8 mm
Dimensions: 0.8 mm W x 1.6 mm L
Mounting: SMD/SMT
Series: E
Factory Pack Quantity: 4000
Tolerance: 60 %
Varistor Voltage: 25 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SRN2510-2R2M Fixed Inductors 3,940
MM60-52B1-E1-R650 PCI Express / PCI Connectors 15,485
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 70,068
B340A-13-F Schottky Diodes & Rectifiers 218,662
SST25VF016B-50-4I-S2AF Flash 8,760
PIC32MX534F064H-I/PT 32-bit Microcontrollers - MCU 2,387
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,675
NCP1529ASNT1G Voltage Regulators - Switching Regulators 27,836
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 167,378
8341-10ML Soldering Flux 1,275
Real Time Availability
Stock:
15,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  10: $0.481
  100: $0.175
  1,000: $0.161
  4,000: $0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 16000
To purchase full reel, order in multiples of 16000:
  16,000: $0.098
  48,000: $0.097
  96,000: $0.09
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
131395875 129527177 160769056 189443281 156058099 161858062 195371018