|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72500E2170S160
Manufacturer Part #:

B72500E2170S160

Manufacturer:

Description:
Varistors 17Vrms 30A CT0603S17ALCG
Mouser Online Catalog Page 803, Mouser Online Catalog
PDF Page 803, PDF Catalog Page
B72500E2170S160 Datasheet B72500E2170S160 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Voltage Rating AC: 17 VAC
Voltage Rating DC: 22 VDC
Varistor Voltage: 25 VDC
Clamping Voltage: 50 V
Peak Surge Current: 30 A
Surge Energy Rating: 75 mJ
Capacitance: 75 pF
Operating Temperature Range: - 55 C to + 125 C
Series: CT
Packaging: Reel
Brand: EPCOS / TDK
Case Code - in: 0603
Case Code - mm: 1608
Length: 1.6 mm
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tolerance: 60 %
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,737
GCM32ER71H475KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,639
ISO124U/1K Isolation Amplifiers 1,594
BSP75N Power Switch ICs - Power Distribution 19,826
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,594
GCM188R71C105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 153,520
GCM32ER71C226KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,982
GCM188R71H333KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,105
NRVBA140T3G Schottky Diodes & Rectifiers 4,995
GCM155R71C683KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,072
Real Time Availability
Stock:
3,445 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.305
100:
$0.137
$0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.098
$0.095
$0.091
$0.079
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131395875 136756879 156058099 161858062 129527177 195371018