Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72500E2170K060
Manufacturer Part #:

B72500E2170K060

Manufacturer:

Description: Varistors 17Vrms 10A CT0603K17LCG
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,422, Mouser Enhanced Catalog
PDF Page 2,422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 22 V
Voltage Rating AC: 17 V
Clamping Voltage: 50 V
Peak Surge Current: 10 A
Surge Energy Rating: 100 mJ
Capacitance: 50 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Series: CT
Tolerance: 10 %
Varistor Voltage: 27 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,900 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  50: $0.323
  100: $0.213
  500: $0.157
  1,000: $0.134
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.118
  8,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.74
TLMY1000-GS08
Standard LEDs - SMD Yellow 160Deg 6.5mcd
Vishay Semiconductors
1: $0.25
74279279
EMI Filter Beads, Chokes & Arrays 600ohms @ 100Mhz
Wurth Electronics
1: $0.19
BZX585-B3V3,135
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.36
BAT54AW,115
Schottky Diodes & Rectifiers SCHOTTKY 30V 200MA
NXP Semiconductors
1: $0.27
Si8420AB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 1M 2/ ...
Silicon Labs
1: $1.01


This product is also available in:
131395875 160769056