Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72500E0250K060
Manufacturer Part #:

B72500E0250K060

Manufacturer:

Description: Varistors 25Vrms 30A CT0603K25G
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,422, Mouser Enhanced Catalog
PDF Page 2,422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 31 V
Voltage Rating AC: 25 V
Clamping Voltage: 67 V
Peak Surge Current: 30 A
Surge Energy Rating: 300 mJ
Capacitance: 90 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Series: CT
Tolerance: 10 %
Varistor Voltage: 39 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,895 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  50: $0.323
  100: $0.213
  500: $0.157
  1,000: $0.134
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.118
  8,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X7R1V475K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.39
CLF7045T-220M
Fixed Inductors 22uH 69mohms 1.9A Pwr Circt Mag Sh ...
TDK
1: $0.81
ESD55C103K4T2A-18
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.21
LM22675MRE-5.0/NOPB
DC/DC Switching Converters 1A STEP-DOWN VLTG REG
Texas Instruments
1: $3.48
C1005X7R1E104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10000 ...
TDK
1: $0.26
DF10S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.41
GCM155R72A102KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.20
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.09
2920L030DR
Resettable Fuses 0.30A 60V 2920
Littelfuse
1: $0.59
B240A-13-F
Schottky Diodes & Rectifiers 40V 2A
Diodes Inc.
1: $0.88
EEV337M035A9PAA
Aluminum Electrolytic Capacitors - SMD 330uF 35 Vo ...
Kemet
1: $1.02
RK73H1JTTD3920F
Thick Film Resistors - SMD 1/10watts 392ohms 1%
KOA Speer
1: $0.10
SMM02040C1101FB300
MELF Resistors 1/4watt 1.1Kohms 1% 50ppm
Vishay/Draloric
1: $0.11
GCM155R72A472KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.22


This product is also available in:
131395875 160769056