Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72500E0200K060
Manufacturer Part #:

B72500E0200K060

Manufacturer:

Description: Varistors 20Vrms 30A CT0603K20G
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,422, Mouser Enhanced Catalog
PDF Page 2,422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 26 V
Voltage Rating AC: 20 V
Clamping Voltage: 56 V
Peak Surge Current: 30 A
Surge Energy Rating: 200 mJ
Capacitance: 90 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Series: CT
Tolerance: 10 %
Varistor Voltage: 33 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,100 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  50: $0.323
  100: $0.213
  500: $0.157
  1,000: $0.134
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.118
  8,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
10117835-001LF
USB Connectors USB 3.0 RECEP TYPE A R/A, 9P, 30U
FCI
1: $1.22
UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.39
C1608X8R1H102K/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.30
ERA-3AED203V
Thin Film Resistors - SMD 0603 20Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
TPS2511DGN
Hot Swap & Power Distribution Charging Port Cntrlr ...
Texas Instruments
1: $2.67
CSD16321Q5
MOSFET N-Channel NexFET Power MOSFET
Texas Instruments
1: $1.58
NVTFS5820NLTAG
MOSFET Single N-Channel 60V,29A,11.5mohm
ON Semiconductor
1: $0.96
NCV47701PDAJR2G
Low Dropout Regulators - LDO ADJ V / 350MA LDO
ON Semiconductor
1: $2.84
NVTFS5116PLTAG
MOSFET Single P-Channel 60V,14A,52mohm
ON Semiconductor
1: $1.53
25SMT-4442-03
EMI Gaskets & Grounding Pads 3.6x2.6x2.4mm 1.95RCS ...
Gore
1: $0.59
151-8000-E
Headers & Wire Housings MINI JUMPER GF 6.0MM OPEN ...
Kobiconn
1: $0.15
B82422A1123K100
Fixed Inductors SMT-INDUCTOR 1210 12 UH 10%
EPCOS
1: $0.52
MCP3008-I/SL
Analog to Digital Converters - ADC 10-bit SPI 8 Ch ...
Microchip Technology
1: $2.32
BZX84-C18,235
Zener Diodes DIODE ZENER 5 PCT TAPE-11
NXP Semiconductors
1: $0.15
RK73B2BTTD121J
Thick Film Resistors - SMD 1/4watts 120ohms 5%
KOA Speer
1: $0.10
RK73H1JTTD9100F
Thick Film Resistors - SMD 1/10watts 910ohms 1%
KOA Speer
1: $0.10
RK73B1ETTP5R6J
Thick Film Resistors - SMD 1/16watts 5.6ohms 5%
KOA Speer
1: $0.06
LH CPDP-1T3T-1-Z
High Power LEDs - Single Color Hyper Red
OSRAM Opto Semiconductors
1: $2.79
J3011G21DNL
Ethernet & Telecom Connectors SMT 1X1 TAB UP 4CORE
Pulse
1: $7.67


This product is also available in:
160769056 131395875