Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72500E0170K060
Manufacturer Part #:

B72500E0170K060

Manufacturer:

Description: Varistors 17Vrms 30A CT0603K17G
Lifecycle: New At Mouser
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 22 V
Voltage Rating AC: 17 V
Clamping Voltage: 46 V
Peak Surge Current: 30 A
Surge Energy Rating: 200 mJ
Capacitance: 100 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Brand: EPCOS
Case Code - in: 0603
Case Code - mm: 1608
Case Width: 0.8 mm
Dimensions: 0.8 mm W x 1.6 mm L
Series: E
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Tolerance: 10 %
Varistor Voltage: 27 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,935 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.57
  100: $0.276
  1,000: $0.191
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.127
  8,000: $0.119
  24,000: $0.115
  100,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1432866-1
Automotive Relays 12V, FORM A, AgSnO, PCB
TE Connectivity
1: $3.36
BSP752R
Power Switch ICs - Power Distribution DSO-8-6
Infineon Technologies
1: $2.02
B59701A0110A062
Thermistors - PTC SMD 0805 110C+/-5C Limit Temp. S ...
EPCOS
1: $1.29
B59721A0100A062
Thermistors - PTC 680 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.02


This product is also available in:
131395875 160769056 156058099 161858062 195371018 129527177