Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72500E0140S260
Manufacturer Part #:

B72500E0140S260

Manufacturer:

Description: Varistors 14Vrms 30A CT0603S14BG
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,422, Mouser Enhanced Catalog
PDF Page 2,422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 18 V
Voltage Rating AC: 14 V
Clamping Voltage: 42 V
Peak Surge Current: 30 A
Surge Energy Rating: 200 mJ
Capacitance: 120 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Series: CT
Tolerance: 23 %
Varistor Voltage: 22 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,950 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  50: $0.323
  100: $0.213
  500: $0.157
  1,000: $0.134
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.118
  8,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
63819-0000
Crimpers HAND CRIMP TOOL 20-30AWG
Molex
1: $296.26
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
X0202MN 5BA4
SCRs 1.25 Amp 600 Volt
STMicroelectronics
1: $0.71
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
16-02-0104
Headers & Wire Housings 22-24 TERMINAL BULK
Molex
1: $0.17
TS1220-600B-TR
SCRs 12 Amp 600 Volt
STMicroelectronics
1: $1.02
STPS20L15D
Schottky Diodes & Rectifiers 20 Amp 15 Volt
STMicroelectronics
1: $1.59
PHP01206E1001BST5
Thin Film Resistors - SMD 1watt 1Kohms .1% 25 PPM
Vishay/Dale
1: $2.41
BZG03C15TR
Zener Diodes 15 Volt 600W 5%
Vishay Semiconductors
1: $0.24
SMAJ15CA
TVS Diodes - Transient Voltage Suppressors 15Vr 40 ...
Littelfuse
1: $0.47
CZ5355B
Zener Diodes 18V 5.0W
Central Semiconductor
1: $0.84
1.5SMC18A
TVS Diodes - Transient Voltage Suppressors 1.5SMC1 ...
Littelfuse
1: $0.62
PAT1206E3651BST1
Thin Film Resistors - SMD 400mW 3.65kohm 0.1% 25PP ...
Vishay/Thin Film
1: $1.05
ERJ-14YJ302U
Thick Film Resistors - SMD 1210 3Kohms 5% Toleranc ...
Panasonic Electronic Components
5000: $0.02
SMAJ15A
TVS Diodes - Transient Voltage Suppressors 15Vr 40 ...
Littelfuse
1: $0.43
CRCW12101K50FKEAHP
Thick Film Resistors - SMD 3/4watt 1.5Kohms 1%
Vishay/Dale
1: $0.57
CRCW12103K60JNEA
Thick Film Resistors - SMD 1/2watt 3.6Kohms 5%
Vishay/Dale
1: $0.41


This product is also available in:
131395875 160769056