Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72500E0140K060
Manufacturer Part #:

B72500E0140K060

Manufacturer:

Description: Varistors 14Vrms 30A CT0603K14G
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,422, Mouser Enhanced Catalog
PDF Page 2,422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 18 V
Voltage Rating AC: 14 V
Clamping Voltage: 40 V
Peak Surge Current: 30 A
Surge Energy Rating: 200 mJ
Capacitance: 100 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Series: CT
Tolerance: 10 %
Varistor Voltage: 22 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  50: $0.323
  100: $0.213
  500: $0.157
  1,000: $0.134
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.118
  8,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED183V
Thin Film Resistors - SMD 0805 18Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
PWR70Q1SR
Pushbutton Switches Power Pushbutton 2A@125VAC/1A@ ...
C&K Components
1: $4.73
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
FDN358P
MOSFET SSOT-3 P-CH -30V
Fairchild Semiconductor
1: $0.47
MAX660M/NOPB
Charge Pumps SWITCHED CAPACITOR VOLTAGE CONVERTER
Texas Instruments
1: $1.10
RHA1C151MCN1GS
Aluminum Organic Polymer Capacitors 16V 150uF 105C
Nichicon
1: $1.17
KSC721G LFS
Tactile Switches 4.3mmIP671.6N Soft ActuatorGullwi ...
C&K Components
1: $0.52
MINT1065A1575C01
Linear and Switching Power Supplies 65W 15V 4.33A
Condor / SL Power
1: $32.96
12061C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.23
CRCW201022R0JNEFHP
Thick Film Resistors - SMD 1watt 22ohms 5% 200ppm ...
Vishay/Dale
1: $2.11
TS971ILT
Operational Amplifiers - Op Amps Single Low-Noise
STMicroelectronics
1: $1.10
0451001.MRL
Fuses 125V 1A
Littelfuse
1: $0.94
CRCW121075R0FKEA
Thick Film Resistors - SMD 1/2watt 75ohms 1%
Vishay/Dale
1: $0.47
06035C181KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.19
CRCW1210649RFKEA
Thick Film Resistors - SMD 1/2watt 649ohms 1%
Vishay/Dale
1: $0.47
CRCW1210475RFKEA
Thick Film Resistors - SMD 1/2watt 475ohms 1%
Vishay/Dale
1: $0.47
ERJ-T08J101V
Thick Film Resistors - SMD 1206 100ohms 5% Tol
Panasonic Electronic Components
1: $0.08
161-1005
RCA Phono Connectors PHONO NICKEL YELLOW
Kobiconn
1: $1.09
ERJ-T08J103V
Thick Film Resistors - SMD 1206 10Kohms 5% Tol
Panasonic Electronic Components
1: $0.08
ERJ-8ENF1200V
Thick Film Resistors - SMD 1206 120ohms 1% Toleran ...
Panasonic Electronic Components
5000: $0.01


This product is also available in:
160769056 131395875