|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72280B0131K001
Manufacturer Part #:

B72280B0131K001

Manufacturer:

Description:
Varistors 130V RMS 80MM Varistor B80K130
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Voltage Rating AC: 130 VAC
Voltage Rating DC: 170 VDC
Clamping Voltage: 340 V
Diameter: 80 mm
Peak Surge Current: 100 kA
Surge Energy Rating: 660 J
Capacitance: 28000 pF
Operating Temperature Range: - 40 C to + 85 C
Brand: EPCOS / TDK
Length: 118 mm
Mounting: SMD/SMT
Factory Pack Quantity: 5
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 5
Multiples: 5
Pricing (USD)
5:
$108.69
10:
$106.74
25:
$104.73
50:
$100.91
100:
$98.98

To add to a project, please Log In.

173560962 190891521 119085210 156058099 161858062