Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72220S511K101
Manufacturer Part #:

B72220S0511K101

Manufacturer:

Description: Varistors 510volts 6500A
Silverlight Page 724, Mouser Enhanced Catalog
PDF Page 724, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 670 V
Voltage Rating AC: 510 V
Clamping Voltage: 1355 V
Diameter: 20 mm
Peak Surge Current: 2.5 kA
Surge Energy Rating: 190 J
Capacitance: 340 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: Radial
Packaging: Bulk
Case Diameter: 20 mm
Dimensions: 20 mm Dia. x 26 mm L
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
196 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.66
  10: $1.37
  25: $1.26
  50: $1.17
  100: $1.05
  500: $0.802
  1,000: $0.702
  5,000: $0.652
  10,000: $0.639

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.90
TMS320F28069PZT
32-bit Microcontrollers - MCU PICCOLO MCU
Texas Instruments
1: $16.72
H5007NL
Transformers Audio & Signal 24-PIN SOIC
Pulse
1: $6.45
ECQ-U2A104KL
Film Capacitors .1uF 275V 10%
Panasonic Electronic Components
1: $0.28
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
C1210C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.50
AT24C256C-SSHL-B
EEPROM 256K (32K X 8), 2-WI 1.8V
Atmel
1: $1.18
DALC208SC6
TVS Diode Arrays 8 Diode Array
STMicroelectronics
1: $0.83
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.45
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
L4970A
DC/DC Switching Regulators 5.1 to 40V Step-Down
STMicroelectronics
1: $15.81
31-70221
RF Connectors BNC R/A PCB RECEPT
Amphenol RF
1: $5.67
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
P6KE350CA
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.63
TR/0603FA3-R
Fuses 32V 3A Fast Acting
Cooper Bussmann
1: $0.76
HEF40098BT,653
Buffers & Line Drivers 3-S HEX INVRTNG BUF
NXP Semiconductors
1: $0.72
26-60-4050
Headers & Wire Housings VERT PCB HDR 5P TIN FRICTI ...
Molex
1: $0.46
09-50-3051
Headers & Wire Housings HSG 5P W/LKG RAMP UL94V-2
Molex
1: $0.31
1003C
Pulse Transformers 2:1:1 Ratio 2000Vrms 12mH PCB M ...
Murata Power Solutions
1: $4.96


This product is also available in:
113473586 190891521 119085210 173560962