Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72220S421K101
Manufacturer Part #:

B72220S0421K101

Manufacturer:

Description: Varistors 420volts 8000A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 560 V
Voltage Rating AC: 420 V
Clamping Voltage: 1.12 kV
Diameter: 20 mm
Peak Surge Current: 8 kA
Surge Energy Rating: 175 J
Capacitance: 420 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: Radial
Packaging: Bulk
Case Diameter: 20 mm
Dimensions: 20 mm Dia. x 26 mm L
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,067 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.37
  25: $1.16
  100: $0.977
  200: $0.858
  500: $0.68
  1,000: $0.561
  2,000: $0.535
  5,000: $0.523
  10,000: $0.492

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
DS1923-F5#
iButtons Hygrochron Temp/Hum Logger w/8KB DataLog
Maxim Integrated
1: $96.90
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
STP4N150
MOSFET PowerMESH MOSFET
STMicroelectronics
1: $6.25
DLW31SN222SQ2L
Common Mode Filters / Chokes 1206 2200ohm 50volt D ...
Murata Electronics
1: $1.21
C016 20D003 100 12
Circular DIN Connectors 3+PE FEM STRT BLK SCREW SI ...
Amphenol Tuchel
1: $7.95
NKE0505SC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.61
TPS73633DCQR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $2.06
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
VS-36MT120
Bridge Rectifiers 35 Amp 1200 Volt
Vishay Semiconductors
1: $19.26
RTE24024
General Purpose Relays DPDT 8 A 24VDC
TE Connectivity / Schrack
1: $2.31
BPW17N
Phototransistors NPN Phototransistor 32V 100mW 825 ...
Vishay Semiconductors
1: $0.74
B72220S0301K101
Varistors 300volts 8000A
EPCOS
1: $1.02
TAP224M035CCS
Tantalum Capacitors - Solid Leaded 16volt .22uF 20 ...
AVX
1: $1.30
C315C100KDG5TA
Multilayer Ceramic Capacitors MLCC - Leaded C315 1 ...
Kemet
1: $1.76
SML4736A-E3/61
Zener Diodes 6.8 Volt 1 Watt 5%
Vishay Semiconductors
1: $0.38
BUV22G
Transistors Bipolar - BJT 40A 250V 250W NPN
ON Semiconductor
1: $10.49


This product is also available in:
113473586 119085210 190891521 173560962