Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72210S600K101
Manufacturer Part #:

B72210S0600K101

Manufacturer:

Description: Varistors Varistor S10K60
Silverlight Page 724, Mouser Enhanced Catalog
PDF Page 724, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Voltage Rating DC: 85 V
Voltage Rating AC: 60 V
Clamping Voltage: 165 V
Peak Surge Current: 2.5 kA
Surge Energy Rating: 10 J
Capacitance: 870 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: Radial
Packaging: Bulk
Case Diameter: 12 mm
Dimensions: 12 mm Dia. x 14.5 mm L
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
746 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.467
  25: $0.459
  50: $0.45
  100: $0.425
  500: $0.382
  1,000: $0.34
  5,000: $0.314
  10,000: $0.297

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
T2535-800G-TR
Triacs 25A BTA UL1557 Cert 4/3 Quadrant Triac
STMicroelectronics
1: $3.00
HDT0001
Detector Switches Micro Mini SMT Detect-HDT Ser
C&K Components
1: $0.89
SN74LVC1T45DCKR
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.32
0461002.ER
Fuses 600V 2A Telecom
Littelfuse
1: $1.51
62650-1
Terminals .250 PCB FASTON MALE
TE Connectivity / AMP
6000: $0.07
MMBT2907A
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.19
V85MLA1210H
Varistors 85V 250A 260pF
Littelfuse
1: $0.85
ECO-S2GB271CA
Aluminum Electrolytic Capacitors - Snap In 270UF 4 ...
Panasonic Electronic Components
1: $5.22
B72205S2301K101
Varistors 300VRMS 800A 45pF Varistor S05K300E2
EPCOS
1: $0.44
VC120605A150DP
Varistors 5.6V 0.1J Energy
AVX
1: $0.36
Si8220DB-A-IS
Isolator Interface IC 2.5kV 2.5A Opto Input ISOdri ...
Silicon Labs
1: $1.50
SML4762-E3/5A
Zener Diodes 82 Volt 1 Watt 10%
Vishay Semiconductors
1: $0.26
LS P47K-H1K2-1-Z
Standard LEDs - SMD Super Red, 630nm 11.2mcd, 2mA
OSRAM Opto Semiconductors
1: $0.15
TLHR4400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.55
MURB1620CTG
Rectifiers 200V 16A Ultrafast Common Cathode
ON Semiconductor
1: $1.53
68000-104HLF
Headers & Wire Housings 4POS HDR 30AU
FCI
1: $0.19
35412000029
Fuses FUSE 440V FA 2A 6.3X32MM
Littelfuse
1: $1.62
ECO-S2AA222CA
Aluminum Electrolytic Capacitors - Snap In 2200UF ...
Panasonic Electronic Components
1: $3.50
744229
Common Mode Filters / Chokes 18.4Kohms, 2x6500uH 0 ...
Wurth Electronics
1: $2.33


This product is also available in:
190891521 173560962 119085210