|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B67345B1X87
Manufacturer Part #:

B67345B1X87

Manufacturer:

Description:
Ferrite Cores & Accessories U93/76/30 N87 5700 +30%-20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Ferrite Cores & Accessories
RoHS: RoHS Compliant Details
Product: Ferrite Cores
Core Size: U 93 x 152 x 30
Number of Pins: -
Brand: EPCOS / TDK
Inductance: 5.7 uH
Inside Height: 48 mm
Inside Length: 34.6 mm
Outside Height: 30 mm
Outside Length: 93 mm
Outside Width: 76 mm
Packaging: Bulk
Factory Pack Quantity: 8
Type: U Core
Part # Aliases: B67345B0001X087
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HMC637ALP5E RF Amplifier 561
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 220,532
564R30TSD47 Ceramic Disc Capacitors 28,699
GBPC3510 Bridge Rectifiers 2,709
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,900
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,126
FC-135 32.7680KA-A3 Crystals 11,592
1N5819 Schottky Diodes & Rectifiers 11,527
BSS84 MOSFET 66,868
B66375G0000X187 Ferrite Cores & Accessories 207
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.35
5:
$43.78
10:
$41.21
25:
$35.03
50:
$31.94
100:
$28.85
250:
$26.79

To add to a project, please Log In.

129527177 161858062