|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B66414W1008D1
Manufacturer Part #:

B66414W1008D1

Manufacturer:

Description:
Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Ferrite Cores & Accessories
RoHS: RoHS Compliant Details
Product: Hardware & Accessories
Product Type: Coil Former
Core Size: EFD 15 x 8 x 5
Accessory Type: Coil Former
Number of Pins: 8
Brand: EPCOS / TDK
Maximum DC Resistance: 79.7 uOhms
Outside Height: 8.3 mm
Outside Length: 16.5 mm
Outside Width: 15 mm
Packaging: Bulk
Series: Coil Former
Factory Pack Quantity: 960
Tolerance: 0.25 %
Part # Aliases: B66414W1008D001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74LVC2G14GW,125 Inverters 9,645
B66414B2000X000 Ferrite Cores & Accessories 2,862
B66413GX187 Ferrite Cores & Accessories 2,338
B66413U0100K187 Ferrite Cores & Accessories 1,462
B66413U0160L187 Ferrite Cores & Accessories 1,589
B65812N1008D001 Ferrite Cores & Accessories 295
B66418W1008D1 Ferrite Cores & Accessories 818
B66422B2000X Ferrite Cores & Accessories 1,269
B66422W1010D1 Ferrite Cores & Accessories 780
B65812A2203X Ferrite Cores & Accessories 3,309
Real Time Availability
Stock:
1,089 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.26
  10: $1.09
  100: $0.651
  500: $0.608
  1,000: $0.558
  2,500: $0.543
  10,000: $0.537
  25,000: Quote
 

To add to a project, please Log In.

147004671 161858062 129527177