|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B66366A2000X
Manufacturer Part #:

B66366A2000X

Manufacturer:

Description:
Ferrite Cores & Accessories Clamp ETD 44
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Ferrite Cores & Accessories
RoHS: RoHS Compliant Details
Product: Hardware & Accessories
Core Size: ETD 44 x 22 x 15
Number of Pins: -
Brand: EPCOS / TDK
Packaging: Bulk
Factory Pack Quantity: 100
Type: Yoke
Part # Aliases: B66366A2000X000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATXMEGA256A3BU-AU 8-bit Microcontrollers - MCU 756
ECQ-E2224KF Film Capacitors 28,012
ECQ-E4224KF Film Capacitors 7,614
C3216X7R1C106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,567
56 TAPE (1/4") Adhesive Tapes 546
5961002701 Ferrite Toroids / Ferrite Rings 1,012
B66208A2010X Ferrite Cores & Accessories 553
B66366B1018T1 Ferrite Cores & Accessories 247
B66365G1500X187 Ferrite Cores & Accessories 261
B66365GX187 Ferrite Cores & Accessories 285
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$0.335
$0.29
$0.279
$0.276
$0.274

To add to a project, please Log In.

161858062