Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B66362X1014T1
Manufacturer Part #:

B66362X1014T1

Manufacturer:

Description: EMI/RFI Suppressors & Ferrites COIL FORMER RNITE FR 530
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: Hardware & Accessories
Termination Style: Through Hole
Case Height: 44 mm
Case Length: 39.6 mm
Case Width: 27 mm
Dimensions: 27 mm W x 39.6 mm L x 44 mm H
Packaging: Bulk
Series: B66362
Shielding: Unshielded
Factory Pack Quantity: 100
Part # Aliases: B66362X1014T001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.70
  10: $1.79
  25: $1.62
  50: $1.47
  100: $1.32
  500: $1.24
  1,000: $1.17
  5,000: $1.11
  10,000: $1.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GSIB1580-E3/45
Bridge Rectifiers 15 Amp 800 Volt
Vishay Semiconductors
1: $1.73
299-5.1K-RC
Carbon Film Resistors - Through Hole 5.1Kohms 5%
Xicon
1: $0.10
TL494CN
Voltage Mode PWM Controllers PWM Controller
Texas Instruments
1: $0.45
STTH812FP
Rectifiers high voltage diode
STMicroelectronics
1: $1.00
TL431ACLPRAG
Voltage & Current References 2.5-36V ADJ 1-100mA
ON Semiconductor
1: $0.28
B66361G0500X187
EMI/RFI Suppressors & Ferrites ETD34/17/11 N87LP 0 ...
EPCOS
1: $1.80
B66364A2000X
EMI/RFI Suppressors & Ferrites Clamp ETD 39
EPCOS
1: $0.59
B57153S479M
Inrush Current Limiters 4.7 Ohms 3amp 2800k
EPCOS
1: $0.44
291-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1: $0.10
B66358G0000X187
EMI/RFI Suppressors & Ferrites ETD29/16/10 N87OL
EPCOS
1: $1.34
RDED72W104K3M1C11A
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $1.35
EXC-ELSA39V
EMI Filter Beads, Chokes & Arrays 80 OHM AXIAL BEA ...
Panasonic Electronic Components
1: $0.27
B66361G0200X187
EMI/RFI Suppressors & Ferrites ETD34/17/11 N87LP 0 ...
EPCOS
1: $1.80
B66359W1013T1
EMI/RFI Suppressors & Ferrites COIL FORMER RNITE F ...
EPCOS
1: $2.14
B66364W1016T1
EMI/RFI Suppressors & Ferrites COIL FORMER RNITE F ...
EPCOS
1: $2.82
B66361G1000X187
EMI/RFI Suppressors & Ferrites ETD34/17/11 N87LP 1 ...
EPCOS
1: $1.80
291-5.1M-RC
Carbon Film Resistors - Through Hole 5.1Mohms 0.05
Xicon
1: $0.10
B66358G0200X187
EMI/RFI Suppressors & Ferrites ETD29/16/10 N87LP 0 ...
EPCOS
1: $1.25
B66361GX187
EMI/RFI Suppressors & Ferrites ETD34/17/11 N87OL
EPCOS
1: $1.87
B66362A2000X
EMI/RFI Suppressors & Ferrites YOKE ETD34
EPCOS
1: $0.49

000000001