|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B64290L82X87
Manufacturer Part #:

B64290L82X87

Manufacturer:

Description:
Ferrite Toroids / Ferrite Rings TOROID 50X30X20 N87
Share |
Manufacturer: EPCOS / TDK
Product Category: Ferrite Toroids / Ferrite Rings
RoHS: RoHS Compliant Details
Product: Toroids
Product Type: Toroid Ferrite
Inside Diameter: 30 mm
Outside Diameter: 50 mm
Outside Height: 20 mm
Brand: EPCOS / TDK
Core Material: N87
Inductance: 4.46 uH
Packaging: Bulk
Factory Pack Quantity: 40
Type: Ring Core
Part # Aliases: B64290L0082X087
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 13,452
ATSAM3X8EA-AU ARM Microcontrollers - MCU 1,325
A000062 Development Boards & Kits - ARM 442
ATMEGA16U2-AU 8-bit Microcontrollers - MCU 2,309
AD590JH Board Mount Temperature Sensors 399
TMP112AIDRLT Board Mount Temperature Sensors 10,135
0896BM15A0001E Signal Conditioning 10,496
RTB14012F General Purpose Relays 3,147
SUM110P04-05-E3 MOSFET 11,153
126-2 Thermal Interface Products 466
Real Time Availability
Stock:
861 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.61
10:
$7.75
50:
$6.37
100:
$5.00
200:
$4.65
500:
$4.43
$4.31
$4.27

To add to a project, please Log In.

129527177 161858062