Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B64290L618X830
Manufacturer Part #:

B64290L618X830

Manufacturer:

Description: EMI/RFI Suppressors & Ferrites TOROID 25.3X14.8X10 N30
PDF Data Sheet
 
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: Ferrite Cores
Tolerance: 25 %
Case Height: 10 mm
Case Length: 25.3 mm
Case Width: 14.8 mm
Dimensions: 14.8 mm W x 25.3 mm L x 10 mm H
Packaging: Bulk
Series: B64290
Shielding: Unshielded
Factory Pack Quantity: 500
Part # Aliases: B64290L0618X830
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $0.97
  25: $0.95
  50: $0.88
  100: $0.77
  500: $0.65
  1,000: $0.61
  5,000: $0.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
1N5337BG
Zener Diodes 4.7V 5W
ON Semiconductor
1: $0.36
STB16NF06LT4
MOSFET N-Ch 60 Volt 16 Amp
STMicroelectronics
1: $1.10
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
UCC37322P
Power Driver ICs Sgl 9-A H-S L-S MOSFET Driver
Texas Instruments
1: $2.70
LM7812ACT
Linear Regulators - Standard REGULATOR 12V 1A 2%
Fairchild Semiconductor
1: $0.70
IRFP250MPBF
MOSFET MOSFT 200V 30A 75mOhm 82nCAC
International Rectifier
1: $2.16
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
EEU-FR1V102B
Aluminum Electrolytic Capacitors - Leaded 35VDC 10 ...
Panasonic Electronic Components
1: $0.69
74HC14N,652
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.80
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
199D105X9025A1V1E3
Tantalum Capacitors - Solid Leaded 1uF 25volts 10% ...
Vishay/Sprague
1: $0.76
SG3525AN
Voltage Mode PWM Controllers Voltage Mode w/Sync
STMicroelectronics
1: $0.87
MMK5104K100J01L16.5TR18
Film Capacitors 100volts 0.1uF 10% LS 5mm
Kemet
1: $0.23
381LX681M200K022
Aluminum Electrolytic Capacitors - Snap In 200Volt ...
Cornell Dubilier
1: $4.80

000000001