Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59995C120A70
Manufacturer Part #:

B59995C120A70

Manufacturer:

Description:
Thermistors - PTC 0.7A 13ohms
PDF Data Sheet
 
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Resistance: 13 Ohms
Tolerance: 25 %
Termination Style: Radial
Current Rating: 120 mA
Packaging: Bulk
Factory Pack Quantity: 500
Type: PTC
Part # Aliases: B59995C0120A070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,044 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.28
  10: $1.02
  100: $0.761
  500: $0.507
  3,000: $0.457
  9,000: $0.44
  24,000: $0.439
  49,500: Quote

To add to a project, please Log In.


This product is also available in:
179786877 196004554 129527177 156058099 161858062