Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59990C120A70
Manufacturer Part #:

B59990C120A70

Manufacturer:

Description: Thermistors - PTC 0.7A 55ohms
PDF Data Sheet
 
Share |
Manufacturer: EPCOS
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 55 Ohms
Tolerance: 25 %
Termination Style: Radial
Current Rating: 0.7 A
Packaging: Bulk
Factory Pack Quantity: 500
Type: PTC
Part # Aliases: B59990C0120A070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,441 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  50: $0.64
  100: $0.58
  500: $0.516
  1,000: $0.489
  2,000: $0.48
  5,000: $0.47
  10,000: $0.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
180414-0001
LED Lighting Mounting Accessories CITIZEN CLL020 & ...
Molex
1: $0.85
180416-0001
LED Lighting Mounting Accessories CITIZEN CLL040 & ...
Molex
1: $0.85
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
ADS8345EB
Analog to Digital Converters - ADC 16-Bit 8-Ch Ser ...
Texas Instruments
1: $18.98
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
TPS7A4901DGNR
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.67
ADS1246IPW
Analog to Digital Converters - ADC Low Noise,Prec ...
Texas Instruments
1: $9.31
24LC1025-I/SM
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.60
G3VM-61G1
Solid State Relays - PCB Mount 60V, SPST-NO, SOP4 ...
Omron Electronics
1: $2.20
AT32UC3A0256-ALUT
32-bit Microcontrollers - MCU 32-bit 256KB Flash
Atmel
1: $15.13
78253/55MVC
Power Transformers 5Vin 5Vout 200mA 4000Vdc 1:1.33 ...
Murata Power Solutions
1: $3.43
ECO-S1KA122BA
Aluminum Electrolytic Capacitors - Snap In 1200UF ...
Panasonic Electronic Components
1: $2.54
5650114
Circuit Breakers TMC 42-01-3.0A Thermal-Magnetic
Phoenix Contact
1: $45.17
01110005MR
Fuse Clips Clip 5mm Nickel Plated
Littelfuse
1: $0.25
UHE2A121MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.19
7427930
EMI Filter Beads, Chokes & Arrays Bead 42Ohms 6A
Wurth Electronics
1: $1.41
2944666631
EMI/RFI Suppressors & Ferrites 44 WOUND BEAD Z=690 ...
Fair-Rite
1: $0.40
S2A-13-F
Rectifiers 50V 2A
Diodes Inc.
1: $0.49


This product is also available in:
179786877 196004554