Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59970C80A70
Manufacturer Part #:

B59970C80A70

Manufacturer:

Description: Thermistors - PTC PTC Thermistor C 970-A 80-A 70 8X1
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 9.4 Ohms
Tolerance: 25 %
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 90 mA
Packaging: Cardboard Strips
Factory Pack Quantity: 500
Type: PTC
Voltage: 63 V
Part # Aliases: B59970C0080A070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.64
  10: $1.05
  25: $0.96
  50: $0.86
  100: $0.809
  500: $0.716
  1,000: $0.678
  5,000: $0.645
  10,000: $0.633

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULS-12/2.5-D48N-C
DC/DC Converters 30W 48V 12Vout 2.5A Neg Polarity ...
Murata Power Solutions
1: $27.25
FM24W256-G
F-RAM IIC FRAM 256k 3-5V F-RAM
Cypress Semiconductor
1: $6.38
G6D-1A-ASI-DC12
General Purpose Relays SPST-NO 12VDC 5A Sealed
Omron Electronics
1: $4.40
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.08
MABAES0060
Transformers Audio & Signal .3-200MHz IL 1.5dB Imp ...
M/A-COM Technology Solutions
1: $2.22
SI4401DDY-T1-GE3
MOSFET 40V 16.1A P-CH MOSFET
Vishay/Siliconix
1: $0.96
VJ1210Y103KXGAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Vishay/Vitramon
1: $1.36
TQP3M9028
RF Amplifier 500-4000MHz NF 1.3dB Gain 14.7dB 5.0V ...
TriQuint Semiconductor
1: $4.32
PTCSL20T091DBE
Thermistors - PTC TEMPERATURE SENSING PTC
Vishay/BC Components
1: $1.11
MAX3079EASD+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $5.96
ATXMEGA16A4-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 16 ...
Atmel
1: $5.20
3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% ...
Bourns
1: $4.52
VCUG060050L1DP
Varistors 0603 5Vdc 1Element
AVX
1: $0.32
SA608DK/01,118
RF Mixer LV NB FM IF RECEIVER
NXP Semiconductors
1: $4.29
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
dsPIC33FJ128GP708-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $8.08
291-120-RC
Carbon Film Resistors - Through Hole 120ohms 0.05
Xicon
1: $0.10
291-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.10


This product is also available in:
179786877 196004554