Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59960C120A70
Manufacturer Part #:

B59960C120A70

Manufacturer:

Description: Thermistors - PTC 4.3A 5.6ohms
PDF Data Sheet
 
Share |
Manufacturer: EPCOS
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 5.6 Ohms
Tolerance: 25 %
Termination Style: Radial
Current Rating: 4.3 A
Packaging: Bulk
Factory Pack Quantity: 500
Type: PTC
Part # Aliases: B59960C0120A070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,323 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.93
  50: $1.10
  100: $0.952
  500: $0.841
  1,000: $0.797
  2,000: $0.77
  5,000: $0.75
  10,000: $0.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
MAX4372TEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
FM24W256-G
F-RAM IIC FRAM 256k 3-5V F-RAM
Cypress Semiconductor
1: $6.38
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
ATMEGA168V-10PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $4.43
AT25DF641-S3H-B
Flash 64M 2.7-3.6V 75Mhz Serial Flash
Adesto Technologies
1: $4.06
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
TACR475M010RTA
Tantalum Capacitors - Solid SMD 0805 10V 4.7uF 20%
AVX
1: $3.49
FODM453
High Speed Optocouplers 1 Mbit/s SCHS/CMR Transist ...
Fairchild Semiconductor
1: $1.72
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.00
FDD8447L
MOSFET 40V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.88
DK-LM3S9B96-FPGA
Daughter Cards & OEM Boards Stellaris FPGA Expansi ...
Texas Instruments
1: $186.56
INA114AU
Instrumentation Amplifiers Precision Instrumentati ...
Texas Instruments
1: $11.47
RWM0410R220JR15E1
Wirewound Resistors - Through Hole .22ohms 3watts ...
Vishay/Sfernice
1: $0.72
OPA336NA/3K
Operational Amplifiers - Op Amps Single-Supply Mic ...
Texas Instruments
1: $1.58
HCPL2631SD
High Speed Optocouplers 2Ch 10MBit/s Optocpl Logic ...
Fairchild Semiconductor
1: $2.00
FDP8860
MOSFET 30V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.21
1751277
Fixed Terminal Blocks 5P 3.5mm 90DEG
Phoenix Contact
1: $2.40
J112
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.19


This product is also available in:
179786877 196004554