|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59907A120A62
Manufacturer Part #:

B59907A120A62

Manufacturer:

Description:
Thermistors - PTC 1.5K OHM 25%
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 1500 Ohms
Tolerance: 35 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Brand: EPCOS / TDK
Current Rating: 12 mA
Height: 1.6 mm
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Factory Pack Quantity: 2000
Type: PTC
Voltage: 265 V
Width: 2.5 mm
Part # Aliases: B59907A0120A062
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
B59002Z0999A099

PTC Thermistors

23

ImageMfr. Part #DescriptionStock 
FCLF8522P2BTL Fiber Optic Transmitters, Receivers, Transceivers 73
24LC512-I/SM EEPROM 7,927
PG164130 In-Circuit Debuggers 644
OKL2-T/20-W12N2-C Non-Isolated DC/DC Converters 2,946
B82789C0104N002 Common Mode Filters / Chokes 33,533
5227677-1 RF Connectors / Coaxial Connectors 2,668
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,426
39-29-3086 Headers & Wire Housings 1,403
XAL5030-222MEB Fixed Inductors 390
XAL5030-222MEC Fixed Inductors 269
Real Time Availability
Stock:
484 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.41
10:
$0.965
100:
$0.743
500:
$0.632
$0.576
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.521
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196004554 179786877 129527177 156058099 161858062