|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59890C0120A051
Manufacturer Part #:

B59890C0120A051

Manufacturer:

Description:
Thermistors - PTC 890A 120A 51 3X2.5 PTC Thermistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 150 Ohms
Tolerance: 25 %
Termination Style: Radial
Series: B59890C
Operating Temperature Range: - 40 C to + 125 C
Brand: EPCOS / TDK
Diameter: 4 mm
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Length: 7.5 mm
Packaging: Reel
Factory Pack Quantity: 1500
Type: PTC
Part # Aliases: B59890C120A51
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,980 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks

Quantities greater than 2980 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.60
10:
$1.26
100:
$0.946
500:
$0.713
$0.629
Reel of 1500
To purchase full reel, order in multiples of 1500:
$0.629
$0.544

To add to a project, please Log In.

196004554 129527177 179786877 156058099 161858062