|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59880C0080A070
Manufacturer Part #:

B59880C0080A070

Manufacturer:

Description:
PTC Thermistors 880A 80A 70 5X2.5 PTC Thermistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Resistance: 70 Ohms
Tolerance: 25 %
Termination Style: Radial
Operating Temperature Range: - 40 C to + 125 C
Brand: EPCOS / TDK
Packaging: Ammo Pack
Factory Pack Quantity: 500
Part # Aliases: B59880C80A70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR71A226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,325
QED123 Infrared Emitters 15,925
TPS54062DGKR Voltage Regulators - Switching Regulators 1,966
BC846,215 Bipolar Transistors - BJT 114,321
TSOP34838 Infrared Receivers 4,249
LTD-4708JR LED Displays & Accessories 466
PIC18F67K22-E/PT 8-bit Microcontrollers - MCU 2,248
24LC64FT-E/OT EEPROM 3,397
LNK362DN-TL AC/DC Converters 1,256
GRJ31BR72J103KWJ1L Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,868
Real Time Availability
Stock:
5,519 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.90
10:
$1.50
100:
$1.12
Ammo Pack of 500
To purchase full ammo pack, order in multiples of 500:
500:
$0.845
$0.702
$0.609

To add to a project, please Log In.

179786877 196004554 129527177 161858062 156058099