|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59850C120A70
Manufacturer Part #:

B59850C120A70

Manufacturer:

Description:
PTC Thermistors 7.0A 3.7ohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Resistance: 3.7 Ohms
Tolerance: 25 %
Termination Style: Radial
Current Rating: 2.2 A
Packaging: Bulk
Factory Pack Quantity: 500
Type: PTC
Part # Aliases: B59850C0120A070
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8606ARZ-REEL Precision Amplifiers 1,848
MC7805CTG Linear Voltage Regulators 16,133
7020B-MTG Heat Sinks 2,673
G5CA-1A-DC5 General Purpose Relays 1,076
D103K69Y5PL63L0R Ceramic Disc Capacitors 13,040
SLP152M200H7P3 Aluminum Electrolytic Capacitors - Snap In 645
4814-3000-CP IC & Component Sockets 6,052
TLVH431ILPR Voltage References 1,414
CPF0603B390KE1 Thin Film Resistors - SMD 397
Real Time Availability
Stock:
2,378 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.41
10:
$1.95
100:
$1.49
500:
$1.14
$0.992
$0.956
$0.921
$0.904

To add to a project, please Log In.

179786877 196004554 129527177 156058099 161858062