|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59840C160A70
Manufacturer Part #:

B59840C160A70

Manufacturer:

Description:
PTC Thermistors 4.1A 6.0ohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Resistance: 6 Ohms
Tolerance: 25 %
Termination Style: Radial
Current Rating: 4.1 A
Packaging: Bulk
Factory Pack Quantity: 500
Type: PTC
Part # Aliases: B59840C0160A070
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL600-SA Bluetooth / 802.15.1 Modules 326
G2RL-1A-E-DC12 General Purpose Relays 11,183
DS28CM00R-A00+T Security ICs / Authentication ICs 12,178
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,739
FM24CL64B-G F-RAM 1,513
15324982 Automotive Connectors 370,871
EEE-HD1H100P Aluminum Electrolytic Capacitors - SMD 8,559
STP26NM60N MOSFET 674
USB6B1 ESD Suppressors 3,898
B82111BC11 Fixed Inductors 616
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.35
10:
$2.70
100:
$2.07
500:
$1.77
$1.35
$1.25

To add to a project, please Log In.

179786877 196004554 129527177 161858062 156058099