Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59840C120A70
Manufacturer Part #:

B59840C120A70

Manufacturer:

Description: Thermistors - PTC PTC Thermistor C 840A 120A 70 16X2,5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 6 Ohms
Tolerance: 25 %
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 330 mA
Packaging: Cardboard Strips
Factory Pack Quantity: 500
Type: PTC
Voltage: 230 V
Part # Aliases: B59840C0120A070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,388 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.32
  10: $2.14
  25: $2.00
  50: $1.89
  100: $1.66
  500: $1.46
  1,000: $1.37
  5,000: $1.30
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
75586-0011
High Speed / Modular Connectors 38 Ckt R/A RECEPT. ...
Molex
1: $8.03
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
WM9713LGEFL/V
Interface - CODECs Stereo AC'97 CODEC TP Interface
Wolfson Microelectronics
1: $6.70
TMS320F28335ZJZS
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $23.27
450-0037
WiFi / 802.11 Modules TiWi01-R2 Module with U.FL C ...
LS Research
1: $23.00
B59830C0130A070
Thermistors - PTC 830A 130A 70 16X2.5 PTC Thermist ...
EPCOS
1: $3.28
G2R-1-S-DC24S
General Purpose Relays AC/DC COIL SPDT 24DC GENERA ...
Omron Industrial
1: $4.13
LVR005NS
Resettable Fuses .05A 240VAC 20/1A Imax
TE Connectivity / Raychem
1: $0.43
B57364S100M
Thermistors - NTC 10 Ohms 7.5amsp 3300k
EPCOS
1: $1.93
B59810C0130A070
Thermistors - PTC 810A 130A 70 20X2.5 PTC Thermist ...
EPCOS
1: $4.29
DG9232DY-E3
Analog Switch ICs Dual SPDT Switch
Vishay/Siliconix
1: $1.27
LSV060CTP
LED Light Pipes Light Pipe 3mm 0.60" Clear
VCC
1: $0.36
M80-4660605
Headers & Wire Housings 3+3 WAY EXT WALL FM CRIMP ...
Harwin
1: $9.47
CR0805-JW-472ELF
Thick Film Resistors - SMD 4.7KOHM 1/8WATT 5%
Bourns
1: $0.05
CR0805-JW-221ELF
Thick Film Resistors - SMD 220OHM 1/8WATT 5%
Bourns
1: $0.05
CR0805-JW-102ELF
Thick Film Resistors - SMD 1K 5%
Bourns
1: $0.05
STD5NM50T4
MOSFET N-Ch 500 Volt 7.5 A
STMicroelectronics
1: $1.74


This product is also available in:
179786877 196004554