|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59830C160A70
Manufacturer Part #:

B59830C160A70

Manufacturer:

Description:
Thermistors - PTC 7.0A 3.7ohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Resistance: 3.7 Ohms
Tolerance: 25 %
Termination Style: Radial
Current Rating: 7 A
Packaging: Bulk
Factory Pack Quantity: 500
Type: PTC
Part # Aliases: B59830C0160A070
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B57703M103G40 NTC Thermistors 18,162
T520V337M2R5ATE025 Tantalum Capacitors - Polymer SMD 6,511
39-00-0039 Headers & Wire Housings 307,648
FQP27P06 MOSFET 3,183
B59753B0120A070 Inrush Current Limiters 162
B59910C0130A070 PTC Thermistors 860
STP36NF06 MOSFET 2,275
STPS340S Schottky Diodes & Rectifiers 9,762
FAN7380MX Gate Drivers 5,150
SF-1206F200-2 Surface Mount Fuses 4,156
Real Time Availability
Stock:
273 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.05
10:
$3.41
100:
$2.93
200:
$2.58
500:
$1.90
$1.85
$1.77
$1.66

To add to a project, please Log In.

179786877 196004554 129527177 156058099 161858062