|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59830C0130A070
Manufacturer Part #:

B59830C0130A070

Manufacturer:

Description:
PTC Thermistors 830A 130A 70 16X2.5 PTC Thermistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Resistance: 5 Ohms
Tolerance: 25 %
Termination Style: Radial
Operating Temperature Range: - 40 C to + 125 C
Brand: EPCOS / TDK
Packaging: Ammo Pack
Factory Pack Quantity: 500
Part # Aliases: B59830C130A70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,652
C3225X5R1A476M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,752
52271-1069 FFC & FPC Connectors 3,469
MAL214699812E3 Aluminum Electrolytic Capacitors - SMD 742
B72650M0251K072 Varistors 1,269
93AA66A-I/SN EEPROM 1,632
IHLP3232CZER3R3M01 Fixed Inductors 504
PTCCL07H321DBE PTC Thermistors 1,349
LQM2MPN3R3NG0L Fixed Inductors 4,668
Real Time Availability
Stock:
529 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.31
10:
$2.68
100:
$2.04
Ammo Pack of 500
To purchase full ammo pack, order in multiples of 500:
500:
$1.52
$1.33
$1.24

To add to a project, please Log In.

179786877 196004554 129527177 161858062 156058099