|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59810C0130A070
Manufacturer Part #:

B59810C0130A070

Manufacturer:

Description:
PTC Thermistors 810A 130A 70 20X2.5 PTC Thermistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Resistance: 3.5 Ohms
Tolerance: 25 %
Termination Style: Radial
Operating Temperature Range: - 40 C to + 125 C
Brand: EPCOS / TDK
Packaging: Ammo Pack
Factory Pack Quantity: 500
Part # Aliases: B59810C130A70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AL9902S16-13 LED Lighting Drivers 1,949
RFD21733 RF Modules 691
DM3AT-SF-PEJM5 Memory Card Connectors 15,444
OPA454AIDDA Operational Amplifiers - Op Amps 3,097
TC6320TG-G MOSFET 21,746
KPPX-4P DC Power Connectors 19,898
L6208PD Motor / Motion / Ignition Controllers & Drivers 1,524
1N4007 Rectifiers 80,684
FKP2C016801D00HSSD Film Capacitors 6,662
Real Time Availability
Stock:
426 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.02
10:
$3.25
100:
$2.53
200:
$1.95
Ammo Pack of 500
To purchase full ammo pack, order in multiples of 500:
500:
$1.81
$1.68
$1.58

To add to a project, please Log In.

179786877 129527177 156058099 161858062