Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59773B120A70
Manufacturer Part #:

B59773B120A70

Manufacturer:

Description: Thermistors - PTC PTC Thermistor B 773A 120A 70 8x5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 500 Ohms
Tolerance: 25 %
Termination Style: Radial
Operating Temperature Range: 0 C to + 60 C
Current Rating: 24 mA
Dimensions: 8.5 mm Dia. x 12 mm L
Packaging: Cardboard Strips
Factory Pack Quantity: 1000
Type: PTC
Voltage: 550 V
Part # Aliases: B59773B0120A070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,091 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.38
  10: $1.53
  25: $1.41
  50: $1.34
  100: $1.17
  500: $1.04
  1,000: $0.98
  5,000: $0.96
  10,000: $0.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TFPTL10L4700FL2B
Thermistors - PTC PTC 470Rohms 1% Linear
Vishay
1: $1.12
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
TPS40170RGYT
DC/DC Switching Controllers 4.5-60V Wide-Inp Syn P ...
Texas Instruments
1: $5.82
STM32F407VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $12.78
TYN640RG
SCRs 40 Amp 600 Volt
STMicroelectronics
1: $2.28
FM24C64B-G
F-RAM 64Kb Serial I2C 5V FRAM
Cypress Semiconductor
1: $3.21
LME49720MA/NOPB
Audio Amplifiers High Fidelity Dual Aud Op Amp
Texas Instruments
1: $2.67
STM32F407IGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $15.75
FM24W256-G
F-RAM IIC FRAM 256k 3-5V F-RAM
Cypress Semiconductor
1: $6.38
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
08-70-0064
Headers & Wire Housings TERMINAL
Molex
1: $0.09
RLB0914-102KL
Fixed Inductors 1000uH .3amp 2.1ohms
Bourns
1: $0.40
TPSD106K035R0300
Tantalum Capacitors - Solid SMD 10uF 35V 10% L ESR
AVX
1: $1.73
MAL202117102E3
Aluminum Electrolytic Capacitors - Leaded 1000uF 4 ...
Vishay/BC Components
1: $2.03
KSA1381ESTU
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.27
UVZ1V472MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.08
KSC3503DSTU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.29
UCC28084D
Current Mode PWM Controllers Crnt Mode Push-Pull w ...
Texas Instruments
1: $3.15
UVY1C222MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.91
HFBR-4531Z
Fiber Optic Connectors Snap-in FO Crimpless Conn R ...
Avago Technologies
1: $0.85


This product is also available in:
179786877 196004554