|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59758B110A70
Manufacturer Part #:

B59758B110A70

Manufacturer:

Description:
Inrush Current Limiters PTC Thermistor B 758A 120A 70 12x5
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Resistance: 11 Ohms
Series: B59758
Operating Temperature Range: - 40 C to + 125 C
Diameter: 12.5 mm
Width: 12 mm
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Brand: EPCOS / TDK
Packaging: Ammo Pack
Factory Pack Quantity: 500
Type: PTC
Part # Aliases: B59758B0110A070
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 1,878
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,093
OPA333AIDBVT Operational Amplifiers - Op Amps 5,068
CYUSB3014-BZXC USB Interface IC 1,109
5002 Circuit Board Hardware - PCB 75,233
RFD3055LE MOSFET 7,417
1N4148TA Diodes - General Purpose, Power, Switching 113,541
1N5822-E3/73 Schottky Diodes & Rectifiers 3,100
UCS2G330MHD Aluminum Electrolytic Capacitors - Leaded 741
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.22
10:
$5.53
50:
$4.70
100:
$4.43
200:
$4.42
Ammo Pack of 500
To purchase full ammo pack, order in multiples of 500:
500:
$3.81
$3.53
$3.43

To add to a project, please Log In.

179786877 105504746 196004554 156058099