Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59753B120A70
Manufacturer Part #:

B59753B120A70

Manufacturer:

Description: Thermistors - PTC PTC Thermistor 120 Ohm
PDF Data Sheet
 
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 120 Ohms
Termination Style: Radial
Series: B59753
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 12.5 mm Dia. x 9 mm W x 16.5 mm L
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Packaging: Cardboard Strips
Factory Pack Quantity: 500
Type: PTC
Part # Aliases: B59753B0120A070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
439 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.02
  10: $2.58
  25: $2.46
  50: $2.22
  100: $1.98
  500: $1.75
  1,000: $1.66
  5,000: $1.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
ACM70V-701-2PL-TL00
EMI Filters 70volts 700ohms
TDK
1: $2.23
104M06QC100
Film Capacitors 600V .1uF 100 OHM
Cornell Dubilier
1: $5.33
BTB08-600BWRG
Triacs 8.0 Amp 600 Volt
STMicroelectronics
1: $1.12
TDA02H0SB1
DIP Switches / SIP Switches HALF PITCH 2 POS
C&K Components
1: $2.00
381LQ681M400A452
Aluminum Electrolytic Capacitors - Snap In 400Volt ...
Cornell Dubilier
1: $10.89
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
G2R-24-DC24
General Purpose Relays Power PCB Relay DPDT Sealed ...
Omron Electronics
1: $4.83
C3216X7R1E106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.80
0235001.HXP
Fuses 250V 1A Fast Acting
Littelfuse
1: $0.28
EEU-HD1H100
Aluminum Electrolytic Capacitors - Leaded 10uF 50v ...
Panasonic Electronic Components
1: $0.20
217.125XP
Fuses .125AMP 250V FA CARTRIDGE
Littelfuse
1: $1.04
G5LE-1A4-DC24
General Purpose Relays SPST-NO Sealed 24VDC
Omron Electronics
1: $0.94
UVZ1C103MHD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $2.59
W221202JRLF
Wirewound Resistors - Through Hole 12K 7watt 5%
IRC
1: $1.17
UHN1C222MHD6
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.36
CRCW060315K8FKEA
Thick Film Resistors - SMD 1/10watt 15.8Kohms 1%
Vishay/Dale
1: $0.08


This product is also available in:
179786877 196004554