Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59721A0130A062
Manufacturer Part #:

B59721A0130A062

Manufacturer:

Description: Thermistors - PTC 680 Ohms 50% Temp Limit Sensor
Silverlight Page 736, Mouser Enhanced Catalog
PDF Page 736, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 680 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 1.25 mm W x 2 mm L x 0.8 mm H
Package / Case: 0805
Packaging: Reel
Factory Pack Quantity: 1
Voltage: 32 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.70
  50: $1.31
  100: $1.05
  500: $0.773
  1,000: $0.497
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.457
  8,000: $0.42
  12,000: $0.386
  20,000: $0.378

To add to a project, please Log In.


This product is also available in:
176704236 141836934 179786877 128137677 148814175 178269993 196004554 134099862