|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59721A0120A062
Manufacturer Part #:

B59721A0120A062

Manufacturer:

Description:
PTC Thermistors 0805 680ohms 120C Temperature Sensor
Mouser Online Catalog Page 818, Mouser Online Catalog
PDF Page 818, PDF Catalog Page
B59721A0120A062 Datasheet B59721A0120A062 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Resistance: 680 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Brand: EPCOS / TDK
Height: 0.8 mm
Length: 2 mm
Package / Case: 0805
Packaging: Reel
Factory Pack Quantity: 4000
Voltage: 32 V
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3U-1000P Tactile Switches 19,752
ACM2012-900-2P-T002 Common Mode Filters / Chokes 70,281
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,347
RT424012 General Purpose Relays 4,579
MAX4634EUB+ Multiplexer Switch ICs 3,425
78171-0003 Headers & Wire Housings 40,134
LM358DT Operational Amplifiers - Op Amps 41,492
CSD25310Q2 MOSFET 11,291
LP5907MFX-3.3/NOPB LDO Voltage Regulators 46,784
NE5532ADR Operational Amplifiers - Op Amps 9,557
Real Time Availability
Stock:
5,027 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.02
10:
$0.839
100:
$0.306
$0.282
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.20
$0.172
$0.169
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141836934 176704236 134099862 148814175 178269993 128137677 179786877 196004554 161858062 156058099 129527177