Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59721A0100A062
Manufacturer Part #:

B59721A0100A062

Manufacturer:

Description: Thermistors - PTC 680 Ohms 50% Temp Limit Sensor
Silverlight Page 736, Mouser Enhanced Catalog
PDF Page 736, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 680 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 1.25 mm W x 2 mm L x 0.8 mm H
Package / Case: 0805
Packaging: Reel
Factory Pack Quantity: 1
Voltage: 32 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,810 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.70
  50: $1.31
  100: $1.05
  500: $0.773
  1,000: $0.497
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.457
  8,000: $0.42
  12,000: $0.386
  20,000: $0.378

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B59721A0120A062
Thermistors - PTC 680 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.35
12065C475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
AVX
1: $0.70
SN74AHC1G08DCKR
Logic Gates Single 2-Input
Texas Instruments
1: $0.34
INA139NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.82
2106124-9
Lighting Connectors 18-20 AWG Blade Contact Loose ...
TE Connectivity / AMP
1: $0.20
B59721A0070A062
Thermistors - PTC 680 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.35
2106136-2
Lighting Connectors 2P Receptacle Assy Sealed Plas ...
TE Connectivity / AMP
1: $1.41
2106123-2
Lighting Connectors 18-20 AWG Receptacle Contact L ...
TE Connectivity / AMP
1: $0.15
RC07GF101J
Carbon Composition Resistors 100 OHM 5%
IRC
1: $0.39
SN74AHC1G00DCKR
Logic Gates Single 2-Input
Texas Instruments
1: $0.49
640457-7
Headers & Wire Housings FRICTION LCK HDR 7P Right ...
TE Connectivity / AMP
1: $0.44
SMD185F-2
Resettable Fuses 1.8A 33V 40A Imax
TE Connectivity / Raychem
1: $0.52
RK73H2ATTD1R00F
Thick Film Resistors - SMD 1/8watts 1ohms 1%
KOA Speer
1: $0.10
RK73H2BTTD6042F
Thick Film Resistors - SMD 1/4watt 60.4Kohms 1%
KOA Speer
1: $0.10
LO L29K-H2K1-24-Z
Standard LEDs - SMD Orange, 606nm 9mcd, 2mA
OSRAM Opto Semiconductors
1: $0.17
RK73H2ATTD1R30F
Thick Film Resistors - SMD 1/8watts 1.3ohms 1%
KOA Speer
1: $0.10
3-640442-7
Headers & Wire Housings CLOSED W/O TABS 7P blue ti ...
TE Connectivity / AMP
1: $0.51
UVK1E221MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.51
EEU-EB1V471
Aluminum Electrolytic Capacitors - Leaded 470UF 35 ...
Panasonic Electronic Components
1: $0.37


This product is also available in:
141836934 196004554 134099862 178269993 179786877 176704236 128137677 148814175