|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59721A0090A062
Manufacturer Part #:

B59721A0090A062

Manufacturer:

Description:
Thermistors - PTC 0805 680ohms 90C Temperature Sensor
Mouser Online Catalog Page 818, Mouser Online Catalog
PDF Page 818, PDF Catalog Page
B59721A0090A062 Datasheet B59721A0090A062 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 680 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Brand: EPCOS / TDK
Height: 0.8 mm
Length: 2 mm
Package / Case: 0805
Packaging: Reel
Factory Pack Quantity: 4000
Voltage: 32 V
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2907A Bipolar Transistors - BJT 9,148
TLV271IDBVR Operational Amplifiers - Op Amps 6,930
ACPL-217-56BE Transistor Output Optocouplers 8,499
S29JL064J70TFI000 Flash Memory 818
323989 Terminals 7,210
MBRD1035CTLG Schottky Diodes & Rectifiers 1,227
2N3053 Bipolar Transistors - BJT 495
MAX1709ESE+ Voltage Regulators - Switching Regulators 161
TAJB106M006RNJ Tantalum Capacitors - Solid SMD 3,048
CRCW08051K00JNEA Thick Film Resistors - SMD 192,147
Real Time Availability
Stock:
4,908 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.02
10:
$0.839
100:
$0.306
$0.282
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.20
$0.172
$0.169
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134099862 178269993 148814175 128137677 179786877 141836934 176704236 196004554 129527177 161858062 156058099