Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59701A100A62
Manufacturer Part #:

B59701A100A62

Manufacturer:

Description: Thermistors - PTC 100C 0805 <1Kohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 680 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 1.25 mm W x 2 mm L x 0.75 mm H
Package / Case: 0805
Packaging: Reel
Factory Pack Quantity: 4000
Type: PTC
Voltage: 32 V
Part # Aliases: B59701A0100A062
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
312 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.04
  50: $0.688
  100: $0.632
  500: $0.574
  1,000: $0.517
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.486
  8,000: $0.456
  12,000: $0.429
  20,000: $0.403

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMBTA06LT1G
Transistors Bipolar - BJT 500mA 80V NPN
ON Semiconductor
1: $0.21
FAN3227TMX
Power Driver ICs dual 2A with non-inverting TTL
Fairchild Semiconductor
1: $1.29
EEE-FK1V221P
Aluminum Electrolytic Capacitors - SMD 220uF 35V
Panasonic Electronic Components
1: $0.70
C1608X5R1H105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
TDK
1: $0.30
LM317BD2TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.98
CD74HC4066PWR
Analog Switch ICs Hi-Speed CMOS Logic Quad Bilat S ...
Texas Instruments
1: $0.57
35313-0260
Headers & Wire Housings 3.96MM HDER STR SHRO R SHR ...
Molex
1: $0.28
ECA-0JM221
Aluminum Electrolytic Capacitors - Leaded 220UF 6. ...
Panasonic Electronic Components
1: $0.20
NCP511SN33T1G
Low Dropout Regulators - LDO 3.3V 150mA CMOS w/Ena ...
ON Semiconductor
1: $0.55
IRLML2803GTRPBF
MOSFET MOSFT 30V 1.2A 250mOhm 3.3nC LogLvl
International Rectifier
1: $0.41
SN74HC02PWR
Logic Gates Quad 2-Input
Texas Instruments
1: $0.14
06035C103K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.41
35362-0450
Headers & Wire Housings 4 Ckt Vert. Hdr. Sherlock ...
Molex
1: $0.41
MCP6L02T-E/MS
Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP ...
Microchip Technology
1: $0.34
NTD5862N-1G
MOSFET NFET IPAK 60V 102A 6MOHM
ON Semiconductor
1: $0.72
LQH32CN470K23L
Fixed Inductors 47uH 10%
Murata Electronics
1: $0.29
1SMB5931BT3G
Zener Diodes 18V 3W
ON Semiconductor
1: $0.33
SDMP0340LCT-7-F
Schottky Diodes & Rectifiers 150MW 40V
Diodes Inc.
1: $0.51
VS-MBR6045WTPBF
Schottky Diodes & Rectifiers 60 Amp 45 Volt
Vishay Semiconductors
1: $3.50


This product is also available in:
179786877 196004554 178269993 148814175