|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59701A0110A062
Manufacturer Part #:

B59701A0110A062

Manufacturer:

Description:
Thermistors - PTC 0805 680ohms 110C Temperature Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Resistance: 680 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 135 C
Height: 0.75 mm
Length: 2 mm
Package / Case: 0805
Packaging: Reel
Factory Pack Quantity: 4000
Type: PTC
Voltage: 32 V
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
3-1827253-6 Board to Board & Mezzanine Connectors 1,968
DLP11TB800UL2L Common Mode Filters / Chokes 13,356
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,139
OPA171AQDBVRQ1 Operational Amplifiers - Op Amps 3,776
0458010.DR Surface Mount Fuses 3,978
MCP6L02T-E/MS Operational Amplifiers - Op Amps 1,204
709159001401006 Board to Board & Mezzanine Connectors 27,978
C0603C101J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 385,249
Real Time Availability
Stock:
964 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.29
10:
$1.08
100:
$0.69
$0.471
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.387
$0.372
$0.367
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178269993 148814175 179786877 186653619 196004554 129527177 156058099 161858062