Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59641A0145A062
Manufacturer Part #:

B59641A0145A062

Manufacturer:

Description:
Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
Mouser Online Catalog Page 833, Mouser Online Catalog
PDF Page 833, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Brand: EPCOS / TDK
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Package / Case: 0603
Packaging: Reel
Factory Pack Quantity: 4000
Voltage: 32 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNP10N07-E Power Switch ICs - Power Distribution 5,690
36160 Terminals 24,304
93LC46B-I/SN EEPROM 10,479
INA270AIDR Current & Power Monitors & Regulators 3,212
0868AT43A0020E Antennas 15,035
Si5326C-C-GM Phase Locked Loops - PLL 204
TNY288KG AC/DC Converters 1,889
4732.0000 AC Power Entry Modules 1,258
MR4A08BCYS35 NVRAM 2
TL431AIDR Voltage References 10,516
Real Time Availability
Stock:
2,660 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.705
  100: $0.257
  1,000: $0.236
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.168
  24,000: $0.144
  48,000: $0.142
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
134099862 178269993 148814175 128137677 196004554 179786877 141836934 176704236 129527177 156058099 161858062