Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59641A0115A062
Manufacturer Part #:

B59641A0115A062

Manufacturer:

Description: Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
Silverlight Page 736, Mouser Enhanced Catalog
PDF Page 736, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Package / Case: 0603
Packaging: Reel
Factory Pack Quantity: 1
Voltage: 32 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,250 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.38
  50: $1.06
  100: $0.787
  500: $0.596
  1,000: $0.405
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.373
  8,000: $0.343
  12,000: $0.316
  20,000: $0.308

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GCM21BR71E225KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.58
B59421A0115A062
Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.33
P0751.153NLT
Fixed Inductors 15uH 20% 3A
Pulse
1: $1.09
PMEG4010CEJ,115
Schottky Diodes & Rectifiers SCHOTTKY 40V 1A
NXP Semiconductors
1: $0.40
B59807A0090A062
Thermistors - PTC 1210 230Vdc 40mA PTC Overcurrent
EPCOS
1: $1.30
RK73H1ETTP2051F
Thick Film Resistors - SMD 1/16watts 2.05Kohms
KOA Speer
1: $0.10
RK73H1ETTP8201F
Thick Film Resistors - SMD 1/16watt 8.2Kohms 1%
KOA Speer
1: $0.10
CRCW04022K05FKED
Thick Film Resistors - SMD 1/16watt 2.05Kohms 1%
Vishay/Dale
1: $0.22
B72500T250K60
Varistors 0603 25V 30A 90pF Varistor
EPCOS
1: $0.24


This product is also available in:
178269993 176704236 141836934 134099862 179786877 196004554 128137677 148814175