Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59641A0105A062
Manufacturer Part #:

B59641A0105A062

Manufacturer:

Description: Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
Silverlight Page 736, Mouser Enhanced Catalog
PDF Page 736, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Package / Case: 0603
Packaging: Reel
Factory Pack Quantity: 1
Voltage: 32 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,678 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.38
  50: $1.06
  100: $0.787
  500: $0.596
  1,000: $0.405
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.373
  8,000: $0.343
  12,000: $0.316
  20,000: $0.308

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGJ4C2C0G2A471J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.14
LM5009MM/NOPB
DC/DC Switching Converters 100V 250Ma Switching Re ...
Texas Instruments
1: $2.67
LMV7219M5/NOPB
Comparator ICs 2.7V-5V Comp W/Rr Out
Texas Instruments
1: $2.16
B59641A0085A062
Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.38
MMSZ12T1G
Zener Diodes 12V 500mW
ON Semiconductor
1: $0.24
Si8244BB-C-IS1
Audio Amplifiers 2.5kV 4A Class D Audio Driver 8V ...
Silicon Labs
1: $3.50
B82462G4334M
Fixed Inductors 330uH 0.27A 20% 6.3x6.3mm SMD
EPCOS
1: $1.66
C0603C104K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
C0805C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.16
ACPL-M61L-000E
High Speed Optocouplers 10MBd 15k V/us
Avago Technologies
1: $2.06
1N4148W-V-GS18
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.09
EEU-FC2A391L
Aluminum Electrolytic Capacitors - Leaded 390UF 10 ...
Panasonic Electronic Components
1: $1.65
BC857BMTF
Transistors Bipolar - BJT SOT-23 PNP GP AMP
Fairchild Semiconductor
1: $0.19
PMBTA92,215
Transistors Bipolar - BJT PNP HV 100MA 300V
NXP Semiconductors
1: $0.24
UF4003-E3/54
Rectifiers Vr/200V Io/1A
Vishay Semiconductors
1: $0.17
BCP53
Transistors Bipolar - BJT SOT-223 PNP GP AMP
Fairchild Semiconductor
1: $0.50
BC850CMTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.18
BCP56T3G
Transistors Bipolar - BJT 1A 100V NPN
ON Semiconductor
1: $0.34
UVR1A331MED
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.40
IRFI4020H-117P
MOSFET MOSFT DUAL NCh 200V 9.1A 5-Pin
International Rectifier
1: $5.22


This product is also available in:
141836934 128137677 176704236 148814175 179786877 196004554 178269993 134099862