|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59641A0095A062
Manufacturer Part #:

B59641A0095A062

Manufacturer:

Description:
PTC Thermistors 0603 470ohms 95C Temperature Sensor
Mouser Online Catalog Page 818, Mouser Online Catalog
PDF Page 818, PDF Catalog Page
B59641A0095A062 Datasheet B59641A0095A062 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Brand: EPCOS / TDK
Height: 0.8 mm
Length: 1.6 mm
Package / Case: 0603
Packaging: Reel
Factory Pack Quantity: 4000
Voltage: 32 V
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B32911A5222M Film Capacitors 1,499
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,751
GRM32ER71A226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,431
TLD5098EL LED Lighting Drivers 6,229
08053C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,876
12015791 Automotive Connectors 21,035
15324982 Automotive Connectors 372,151
GBU4K Bridge Rectifiers 4,005
MAX3232ECPWR RS-232 Interface IC 2,966
AT62-20-0122 Automotive Connectors 28,654
Real Time Availability
Stock:
2,531 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.85
10:
$0.705
100:
$0.257
$0.236
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.168
$0.144
$0.142
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134099862 148814175 178269993 128137677 179786877 141836934 176704236 196004554 129527177 156058099 161858062