|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59641A0085A062
Manufacturer Part #:

B59641A0085A062

Manufacturer:

Description:
Thermistors - PTC 0603 470ohms 85C Temperature Sensor
Mouser Online Catalog Page 818, Mouser Online Catalog
PDF Page 818, PDF Catalog Page
B59641A0085A062 Datasheet B59641A0085A062 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Brand: EPCOS / TDK
Height: 0.8 mm
Length: 1.6 mm
Package / Case: 0603
Packaging: Reel
Factory Pack Quantity: 4000
Voltage: 32 V
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLSTK2020A Development Boards & Kits - 8051 61
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,277
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,249
C1210C226K4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,066
R-785.0-0.5 Non-Isolated DC/DC Converters 509
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,262
L78L05ABUTR Linear Voltage Regulators 23,605
MMDT4146-7-F Bipolar Transistors - BJT 3,742
Real Time Availability
Stock:
4,158 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.88
10:
$0.726
100:
$0.265
$0.243
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.168
$0.144
$0.142
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134099862 178269993 148814175 128137677 179786877 141836934 176704236 196004554 156058099 161858062 129527177