Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59603A0055A062
Manufacturer Part #:

B59603A0055A062

Manufacturer:

Description: Thermistors - PTC 603A 55A 62 PTC Thermistor
Silverlight Page 736, Mouser Enhanced Catalog
PDF Page 736, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 15 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 0.8 mm W x 1.6 mm L
Package / Case: 0603
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,982 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  50: $0.65
  100: $0.586
  500: $0.559
  1,000: $0.481
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.394
  8,000: $0.381
  12,000: $0.358
  20,000: $0.343
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL4242DRJR
LED Lighting Drivers Adj LED DRIVER
Texas Instruments
1: $0.86
LR6XWA/B
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
NKE0305SC
DC/DC Converters 1W SNGL OUT 3-5V Single
Murata Power Solutions
1: $7.61
B59603A0085A062
Thermistors - PTC 603A 85A 62 PTC Thermistor
EPCOS
1: $0.96
B59602A0055B062
Thermistors - PTC 602 B 55A 62 PTC Thermistor
EPCOS
1: $0.93
WSU150-1200
Plug-In AC Adapters 100-240VAC, 18W 15.0VDC, 1.2A ...
Triad Magnetics
1: $12.59
K103Z15Y5VE5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.17
FZT3019
Transistors Bipolar - BJT NPN Medium Power Transis ...
Fairchild Semiconductor
1: $0.45
NTE0309MC
DC/DC Converters 3.3Vin 9Vout 111mA Isolated 1W SM ...
Murata Power Solutions
1: $7.95
PRF18BF471QB5RB
Thermistors - PTC 470 Ohm 50% 32volts
Murata Electronics
1: $0.82
615HR020E
Current Sense Resistors - Through Hole 1.5watt .02 ...
Ohmite
1: $0.62
LR1F9R1
Metal Film Resistors - Through Hole 9.1 Ohm 3/5W 1 ...
TE Connectivity
1: $0.15


This product is also available in:
186653619 179786877 196004554 148814175 178269993