Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59421A0115A062
Manufacturer Part #:

B59421A0115A062

Manufacturer:

Description: Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
Silverlight Page 736, Mouser Enhanced Catalog
PDF Page 736, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Package / Case: 0402
Packaging: Reel
Factory Pack Quantity: 10000
Voltage: 32 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,460 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.33
  50: $1.02
  100: $0.765
  500: $0.575
  1,000: $0.386
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.355
  20,000: $0.327
  50,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.97
B59641A0115A062
Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.38
B59421A0105A062
Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.33
B59421A0085A062
Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.33
B59421A0125A062
Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.33
B59421A0095A062
Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.33
B59421A0075A062
Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.33
B59421A0135A062
Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.33
MCP4161-502E/MF
Digital Potentiometer ICs Sngl 8B NV SPI Rheo
Microchip Technology
1: $1.06
B59807A0090A062
Thermistors - PTC 1210 230Vdc 40mA PTC Overcurrent
EPCOS
1: $1.30


This product is also available in:
141836934 176704236 128137677 179786877 196004554 148814175 134099862 178269993