|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59421A0105A062
Manufacturer Part #:

B59421A0105A062

Manufacturer:

Description:
Thermistors - PTC 0402 470ohms 105C Temperature Sensor
Mouser Online Catalog Page 818, Mouser Online Catalog
PDF Page 818, PDF Catalog Page
B59421A0105A062 Datasheet B59421A0105A062 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Brand: EPCOS / TDK
Height: 0.5 mm
Length: 1 mm
Package / Case: 0402
Packaging: Reel
Factory Pack Quantity: 10000
Voltage: 32 V
Width: 0.5 mm
Part # Aliases: B59421A105A62
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2776DBVT Voltage Regulators - Switching Regulators 2,213
STM32F401RET6 ARM Microcontrollers - MCU 1,535
ANT-2.45-CHP-T Antennas 9,687
ABS07-32.768KHZ-T Crystals 37,931
ABS25-32.768KHZ-T Crystals 6,787
3-647166-2 Headers & Wire Housings 8,672
STM32F405VGT6 ARM Microcontrollers - MCU 684
TPS3824-33DBVR Supervisory Circuits 3,304
Si5351A-B-GT Clock Generators & Support Products 5,611
TPS3813L30DBVT Supervisory Circuits 956
Real Time Availability
Stock:
8,029 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.77
10:
$0.638
100:
$0.233
$0.214
$0.152
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.131
$0.128
$0.124
$0.119
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134099862 178269993 148814175 128137677 179786877 196004554 141836934 176704236 129527177 156058099 161858062